Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoERP610W471MDRU
Order Code2610634
Product RangeERP610 Series
Also Known AsC831DR471M760J, ERP610VH3470MDRU
Technical Datasheet
6,569 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.309 |
50+ | CHF 0.275 |
100+ | CHF 0.247 |
700+ | CHF 0.199 |
1400+ | CHF 0.196 |
2100+ | CHF 0.193 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 3.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoERP610W471MDRU
Order Code2610634
Product RangeERP610 Series
Also Known AsC831DR471M760J, ERP610VH3470MDRU
Technical Datasheet
Capacitance470pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X760V
Voltage Rating Y500V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeERP610 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The ERO610 series are specifically designed for interference-suppression AC line filtering applications. These capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.
- Suppression Class X1/Y1
- Reliable operation up to 125°C
- Safety Standard Recognized (IEC 60384-14)
- Capacitance offerings ranging from 33 pF up to 4.7 nF
- Non-polar device, minimizing installation concerns
Technical Specifications
Capacitance
470pF
Suppression Class
X1 / Y1
Voltage Rating Y
500V
Capacitor Mounting
Through Hole
Product Range
ERP610 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
760V
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability