Print Page
494 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.100 |
10+ | CHF 6.160 |
25+ | CHF 5.860 |
50+ | CHF 5.070 |
100+ | CHF 4.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCT-06-50
Order Code2817289
Product RangeCT Series
Also Known AsUSEN0650000000
Technical Datasheet
CT ConstructionLow Current AC
Current Ratio-
Turns Ratio500:1
Frequency Min50Hz
Accuracy Class-
Power Rating-
Frequency Max60Hz
Window Diameter6mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current50A
Secondary Current Nom-
Product RangeCT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CT Series Low Alternating Current Sensors can be used to detect very low current levels and for overcurrent protection in electronic appliances. Typical applications include overcurrent detection in microcontroller-based equipment, refrigerators, air conditioners, inductive heating, servo motors, inverters, UPSs and SMPS.
- High sensitivity
- High performance
- Compact and lightweight
- Mountable on printed circuit boards
- 1-10AT depending on load resistance
Technical Specifications
CT Construction
Low Current AC
Turns Ratio
500:1
Accuracy Class
-
Frequency Max
60Hz
Frequency Range
-
Transformer Terminals
Wire Leaded
Primary Current
50A
Product Range
CT Series
Current Ratio
-
Frequency Min
50Hz
Power Rating
-
Window Diameter
6mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability