Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4BSNBX4150ZAJJ
Order Code2664818
Product RangeC4BS Series
Also Known As4BSNBX4150ZAJJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.050 |
36+ | CHF 8.810 |
72+ | CHF 8.720 |
108+ | CHF 8.610 |
504+ | CHF 8.050 |
1008+ | CHF 7.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4BSNBX4150ZAJJ
Order Code2664818
Product RangeC4BS Series
Also Known As4BSNBX4150ZAJJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance1.5µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)600V
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsSolder
Lead Spacing-
dv/dt Rating827V/µs
Peak Current1.241kA
RMS Current (Irms)30A
ESR0.0025ohm
Product Diameter-
Product Length42.5mm
Product Width28mm
Product Height37mm
Ripple Current-
Output (kvar)-
Height37mm
Product RangeC4BS Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The C4BS Series is a polypropylene metallized film with rectangular plastic box type filled with resin and tinned brass lugs.Typical applications include IGBT devices.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.5µF
Typical Applications
Snubber
Voltage(AC)
600V
Humidity Rating
-
Lead Spacing
-
Peak Current
1.241kA
ESR
0.0025ohm
Product Length
42.5mm
Product Height
37mm
Output (kvar)
-
Product Range
C4BS Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
1kV
Capacitor Terminals
Solder
dv/dt Rating
827V/µs
RMS Current (Irms)
30A
Product Diameter
-
Product Width
28mm
Ripple Current
-
Height
37mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability