Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4ATDBW5300A30J
Order Code2664803
Product RangeC4AT Series
Also Known As4ATDBW5300A30J
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price (ex VAT) |
---|---|
108+ | CHF 8.570 |
Price for:Each
Minimum: 108
Multiple: 108
CHF 925.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4ATDBW5300A30J
Order Code2664803
Product RangeC4AT Series
Also Known As4ATDBW5300A30J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance30µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)160V
Voltage(DC)250V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating20V/µs
Peak Current600A
RMS Current (Irms)22A
ESR0.0026ohm
Product Diameter-
Product Length42.5mm
Product Width30mm
Product Height45mm
Ripple Current-
Output (kvar)-
Height45mm
Product RangeC4AT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The C4AT Series is a polypropylene metallized film with rectangular plastic box type filled with resin and 2 or 4 tinned copper wires.Typical applications include switching.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
30µF
Typical Applications
High Frequency
Voltage(AC)
160V
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
600A
ESR
0.0026ohm
Product Length
42.5mm
Product Height
45mm
Output (kvar)
-
Product Range
C4AT Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
dv/dt Rating
20V/µs
RMS Current (Irms)
22A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Height
45mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability