Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4AQJBU4400P1XJ
Order Code3678005
Product RangeC4AQ-P Series
Also Known As4AQJBU4400P1XJ
Technical Datasheet
165 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.040 |
10+ | CHF 1.850 |
50+ | CHF 1.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQJBU4400P1XJ
Order Code3678005
Product RangeC4AQ-P Series
Also Known As4AQJBU4400P1XJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating65V/µs
Peak Current260A
RMS Current (Irms)7.5A
ESR0.0142ohm
Product Diameter-
Product Length31.5mm
Product Width13mm
Product Height25mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
C4AQ P series radial leaded, printed circuit board mount power film capacitors are suitable for DC Link (automotive grade) applications. C4AQ P series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- Automotive grade AEC-Q200 qualified
- Self-healing, low loss
- Low ESL, high ripple current
- High capacitance density, high contact reliability
- Suitable for high frequency applications
- High dV/dt
- Long performance life at 125°C
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
260A
ESR
0.0142ohm
Product Length
31.5mm
Product Height
25mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
Radial Leaded
dv/dt Rating
65V/µs
RMS Current (Irms)
7.5A
Product Diameter
-
Product Width
13mm
Ripple Current
-
Product Range
C4AQ-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0157