Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44UOGQ6600F8SK
Order Code2808961
Product RangeC44U Series
Also Known As44UOGQ6600F8SK
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 113.380 |
5+ | CHF 107.010 |
10+ | CHF 100.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 113.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UOGQ6600F8SK
Order Code2808961
Product RangeC44U Series
Also Known As44UOGQ6600F8SK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance600µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing31.7mm
dv/dt Rating7V/µs
Peak Current4.2kA
RMS Current (Irms)-
ESR0.0022ohm
Product Diameter85mm
Product Length-
Product Width-
Product Height146mm
Ripple Current58A
Output (kvar)-
Height146mm
Product RangeC44U Series
Operating Temperature Min-
Operating Temperature Max90°C
Qualification-
Product Overview
The C44U Series is a polypropylene segmented metallized film with cylindrical aluminium can type filled with resin, screw terminals and plastic deck. Typical applications include DC filtering and energy storage.
- Controlled self-healing
- Low losses
- High ripple current
- High capacitance density
- Long lifetime
- Climatic Category 40/85/21 IEC 60068–1
- Maximum Operating Temperature +90°C
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
600µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
31.7mm
Peak Current
4.2kA
ESR
0.0022ohm
Product Length
-
Product Height
146mm
Output (kvar)
-
Product Range
C44U Series
Operating Temperature Max
90°C
SVHC
No SVHC (15-Jan-2018)
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
7V/µs
RMS Current (Irms)
-
Product Diameter
85mm
Product Width
-
Ripple Current
58A
Height
146mm
Operating Temperature Min
-
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability