Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44UHGT6650M81K
Order Code3287639
Product RangeC44U-M Series
Also Known As44UHGT6650M81K
Technical Datasheet
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 83.380 |
5+ | CHF 76.630 |
10+ | CHF 69.860 |
50+ | CHF 62.660 |
100+ | CHF 60.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 83.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UHGT6650M81K
Order Code3287639
Product RangeC44U-M Series
Also Known As44UHGT6650M81K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance650µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating5V/µs
Peak Current3.54kA
RMS Current (Irms)-
ESR0.0012ohm
Product Diameter85mm
Product Length-
Product Width-
Product Height99.5mm
Ripple Current59A
Output (kvar)-
Product RangeC44U-M Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
650µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
32mm
Peak Current
3.54kA
ESR
0.0012ohm
Product Length
-
Product Height
99.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
600V
Capacitor Terminals
Screw
dv/dt Rating
5V/µs
RMS Current (Irms)
-
Product Diameter
85mm
Product Width
-
Ripple Current
59A
Product Range
C44U-M Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88
Product traceability