Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.020 |
10+ | CHF 0.705 |
100+ | CHF 0.577 |
500+ | CHF 0.493 |
1000+ | CHF 0.459 |
2000+ | CHF 0.450 |
Product Information
Product Overview
KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in X7R dielectric feature a 125°C maximum operating temperature. The X7R dielectric is a Class II "temperature stable" material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Automotive (AEC–Q200) grade
- Operating temperature range of −55°C to +125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
1µF
± 10%
X7R
Radial Leaded
-
3.18mm
-55°C
AEC-Q200
50V
Radial Leaded
5.08mm
GoldMax 300 Series
5.08mm
6.6mm
125°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C322C105K5R5TA91707301
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate