Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC2220C475M3N2C7186
Order Code2934508
Product RangeKPS SMD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | CHF 2.970 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
CHF 594.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C475M3N2C7186
Order Code2934508
Product RangeKPS SMD Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5650 Metric]
Dielectric CharacteristicX8L
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKPS SMD Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KEMET Power Solutions High Temperature (KPS HT) stacked capacitors utilize a proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitor(s) from the printed circuit board, thereby offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. It provides up to 10 mm of board flex capability.
- Higher capacitance in the same footprint
- Board space savings
- Reduces audible, microphonic noise
- Capable of Pb-Free reflow profiles
- Non-polar device, minimizing installation concerns
- Environmentally friendly
- Advanced protection against thermal and mechanical stress
- Extremely low ESR and ESL
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X8L
Capacitor Mounting
Surface Mount
Product Range
KPS SMD Series
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Case / Package
2220 [5650 Metric]
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability