Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC2220C205K2RLC7800
Order Code4738069
Product RangeKONNEKT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 4.460 | 
| 10+ | CHF 3.010 | 
| 25+ | CHF 2.700 | 
| 50+ | CHF 2.420 | 
| 100+ | CHF 2.230 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C205K2RLC7800
Order Code4738069
Product RangeKONNEKT Series
Technical Datasheet
Capacitance2µF
Voltage(DC)200V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Stacking Height3.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2µF
Capacitance Tolerance
± 10%
Stacking Height
3.1mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
200V
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000683