Print Page
Z0402C431ASMST
Ferrite Bead, Signal Line, 0402 [1005 Metric], 430 ohm, 350 mA, Z-SMS Series, 0.45 ohm, ± 25%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoZ0402C431ASMST
Order Code4367412RL
Product RangeZ-SMS Series
Technical Datasheet
Packaging Options
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 10000+ | CHF 0.0464 |
| 30000+ | CHF 0.0454 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
CHF 464.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoZ0402C431ASMST
Order Code4367412RL
Product RangeZ-SMS Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance430ohm
DC Current Rating350mA
Product RangeZ-SMS Series
DC Resistance Max0.45ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
350mA
DC Resistance Max
0.45ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
430ohm
Product Range
Z-SMS Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001