Print Page
GL-2030H2
Filtered IEC Power Entry Module, IEC 60320, Audiovisual System, Industrial / Electronic Equipment
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoGL-2030H2
Order Code4367694
Product RangeGL Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 117.320 |
| 3+ | CHF 116.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 117.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoGL-2030H2
Order Code4367694
Product RangeGL Series
Technical Datasheet
Connector TypeIEC 60320
Power Entry Module ApplicationsAudiovisual System, Industrial / Electronic Equipment
Current Rating3A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsSolder
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeGL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type
IEC 60320
Current Rating
3A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
GL Series
Power Entry Module Applications
Audiovisual System, Industrial / Electronic Equipment
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Solder
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001