Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,395.000 |
Product Information
Product Overview
DMM6500 is a 6½ digit bench/system digital multimeter with large 5" (12.7cm) multi touch capacitive touchscreen and graphical display. This touch screen display makes it easy to observe, interact with, and explore measurements with “pinch and zoom” simplicity. Beyond its display technology, the DMM 6500 superior analogue measurement performance delivers 25 PPM basic DCV accuracy for one year and 30 PPM for two years, potentially allowing you to extend your calibration cycles. The digitizing function can be used for voltage or current and is especially useful in capturing transient anomalies or to help profile power events such as the operating states of today’s battery operated devices. Current and voltage can be digitized with a programmable 1MS/sec 16-bit digitizer, making it possible to acquire waveforms without the need for a separate instrument. It supports SCPI, TSP® scripting, Keithley 2000 SCPI emulation and Keysight 34401A SCPI emulation language modes.
- 15 measurement functions including capacitance, temperature, and digitizing
- LED backlight
- Large internal memory store up to 7 million readings
- Standard USB TMC and LXI/Ethernet communication interfaces
- Optional user installable communication interfaces including GPIB, TSP-Link® and RS-232
- Capture voltage or current transients with 1MS/sec digitizer
- USB host port for storing readings, instrument configurations and screen images
- Expanded measurement ranges include 10μA to 10A and 1ohm to 100Mohm
- Line power supply: 100V, 120V, 220V, and 240V (±10%) and maximum power consumption is 50VA
- Power line frequency 50Hz to 60Hz and 400Hz, automatically sensed at power-up
Contents
Multimeter, 1757 pair general purpose test lead set (1000V Cat II), 1m USB cable ( type A to type B ), Traceable calibration certificate, 3 year warranty.
Notes
10% promo until stocks last. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
6.5
10.1A
0.1Gohm
10.1A
3 Years
EU, SWISS, UK
GPIB, LAN / LXI, RS232, USB
750V
-
1.01kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
To Be Advised
Alternatives for DMM6500
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate