Product Information
Alternatives for DMM6500 DEMO
1 Product Found
Product Overview
The DMM6500 DEMO from Keithley is a 6½ digit is a broad purpose (DMM) enabling customers to debug, validate, and manufacture their end devices. It's 13 measurement functions including capacitance, temperature (RTD, thermistor and thermocouple), diode test with variable current sources and up to 1MS/sec digitizing are now included. The most recognizable feature of the DMM is the large 5inch capacitive touch display that makes it easy to observe, interact with and explore measurements with “pinch and zoom” simplicity. Beyond its display technology, the DMM superior analogue measurement performance delivers 25PPM basic DCV accuracy for one year and 30PPM for two years potentially allowing user to extend calibration cycles. KickStart is a PC-based instrument control software that allows a quick integration of multiple instruments to automate tests on the workbench without programming.
- Expanded ranges including 10μA to 10A and 1mohm to 100Mohm
- Large internal memory: store up to 7million readings
- Language modes: SCPI, TSP® scripting, Keithley 2000 SCPI emulation, Keysight 34401A SCPI emulation
- Standard USB and LXI/Ethernet communication interfaces
- Optional user-installable communication interfaces including: GPIB, TSP-Link® and RS-232
- USB host port for storing readings, instrument configurations and screen images
- Apps keys for quick access to customized programs, online HELP is just a button press away
- One button access for easier navigation
- Lower swipe screen speeds up access to often-used features
- Front/rear input selector button with LED to easily identify position
Contents
DMM6500 digital multimeter, Power cord, 1m USB cable (type A to type B), Calibration certificate and 1757 standard test lead kit.
Notes
Ex-Demo item, available for refund only, not available for exchange
Technical Specifications
6.5
10.1A
0.1Gohm
10.1A
-
EU, SWISS, UK
GPIB, LAN / LXI, RS232, USB
750V
-
1.01kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate