Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7709
Order Code2131288
Technical Datasheet
Accessory TypeMatrix Module
For Use WithKeithley Multimeters & Oscilloscopes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
7709 is a two-pole, 6 x 8 plug-in matrix module can connect any combination of six differential channels of instrumentation to any combination of eight differential device-under-test channels. The instrumentation can be AC and DC sources, internal or external meters and oscilloscopes. This matrix configuration allows wide flexibility for complex test systems. The CLOSE command connects channels 1 to 8 to DMM. For 4-wire, channels 1 to 4 are automatically paired with channels 13 to 16. Route - multiple allows any combination of rows and columns to be connected at the same time.
- Expandable to larger switch configurations by daisy chaining or cascading multiple modules
- Two female D-sub connectors are standard for secure hook-up and quick tear-down
- Relay closures stored in on-board memory
- Automatic two or four-wire connection to DMM
- 300V, 1A capacity
- Less than 1W contact resistance at any path and additional 1W at end of contact life
- Less than 3µV per contact pair, contact potential
- Less than 100pA offset current
Technical Specifications
Accessory Type
Matrix Module
Product Range
-
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184