Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
105 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 139.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 139.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7078-TRX-GND
Order Code2077469
Technical Datasheet
Accessory Type3 Slot Male Triax to Female BNC Adapter
For Use WithKeithley Oscilloscopes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
7078-TRX-GND is a 3 slot male triax to female BNC adapter (guard removed) for adapting non guarded measurements. You can use it to connect BNC cables to equipment with three-lug triaxial connectors. The Model 7078-TRX-GND does not have a through connection for the triaxial inner shell, which prevents hazardous voltages from guard sources being present on the BNC shell.
- Working voltage: 600Vpeak centre conductor to inner shield
- Working voltage of 1300Vpeak centre conductor and inner shield to outer shell
- Maximum working current: 1 A peak
- Operating environment: 32 to 122°F (0 to 50°C), up to 70 percent relative humidity at ≤ 95°F (35°C)
- Contact resistance is less than 0.5ohm
- Insulation resistance: 10^15ohm, centre conductor to inner shield (500V test voltage)
- Brass with nontarnish finish and PTFE insulation body
- Hardened beryllium copper contact
Technical Specifications
Accessory Type
3 Slot Male Triax to Female BNC Adapter
Product Range
-
For Use With
Keithley Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235414