Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 390.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 390.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No5805-12
Order Code2672748
Technical Datasheet
Test Connector Type AKelvin Clip
Test Connector Type B4mm Banana Plugs x 2
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric3.6m
Lead Length - Imperial11.8ft
No. of Test Leads2
Product Range-
Product Overview
5805-12 is a 3.6m Kelvin Probe Kit with 2 spring-loaded test probes with banana plug termination. Designed to be used with 2400-series Source Meter SMU instruments, 2750, DMMs, Keithley Instruments that measure 4-terminal resistance and in-circuit current.
- 1/8-in spacing between pin tips
Technical Specifications
Test Connector Type A
Kelvin Clip
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
11.8ft
Product Range
-
Test Connector Type B
4mm Banana Plugs x 2
Current Rating
-
Lead Length - Metric
3.6m
No. of Test Leads
2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131542