Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3,477.000 |
Product Information
Product Overview
The Model 2303 Power Supply provides both voltage control and power consumption monitoring for automated testing of portable, battery-operated devices. The product is optimized for testing battery-operated, wireless communication devices such as cellular phones that undergo substantial load changes for very short time intervals. It exhibits outstanding voltage stability during pulse load changes and can simultaneously measure load currents, even if they are short pulses. In addition, this family of power supplies can sink current and, thus, take on the characteristics of a discharged, rechargeable battery for testing chargers and charger-control circuitry.
- Optimized for battery-powered device testing
- Ultra-fast transient response to load changes
- 5A continuous output
- Pulse peak, average, and baseline current measurements
- 100nA DC current sensitivity
- 45W output (15V @ 3A, 9V @ 5A)
- Sinks up to 2A
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
45W
240VAC
-
No SVHC (17-Dec-2014)
1 Output
15V
5A
100VAC
1 Year
EU, SWISS, UK
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate