Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,064.000 |
Product Information
Product Overview
The ULINKPRO is a debug and trace unit that connects PC's USB port to target system. It allows to program, debug and analyze applications using its unique streaming trace technology. The ULINKPRO together with MDK-ARM, provides extended on the fly debug capabilities for Cortex-M devices. It is possible to control the processor, set breakpoints and read/write memory contents, all while the processor is running at full speed. High speed data and instruction trace are streamed directly to PC enabling to analyze detailed program behaviour.
- JTAG support for ARM7, ARM9 and Cortex-M
- Serial wire debug (SWD) support for Cortex-M
- Serial wire viewer (SWV) data and event trace for Cortex-M up to 100Mbit/s (Manchester mode)
- Instruction trace (ETM) for Cortex-M3 and Cortex-M4 up to 800Mbit/s
- Unique streaming trace direct to your PC, provides unlimited trace buffer
- JTAG clock speed up to 50MHz
- High speed memory read/write up to 1MB/sec
- Seamless integration with the Keil uVision IDE and debugger
- USB 2.0 high speed connection and USB powered (no power supply required)
- Support for 5V only devices using optional 5V adapter
Applications
Embedded Design & Development
Contents
ULINKPRO USB-JTAG adapter, USB cable, 20 to 20 pin ribbon cable, 20 to 10 pin ribbon cable, 20 pin 0.05inch to 0.1inch adapter.
Warnings
Optional Isolation Adapter provides electrical isolation from the target system.
Notes
ULINKPRO support is available in MDK 4.02 or higher. Optional Isolation Adapter provides electrical isolation from the target system.
Technical Specifications
Debugger / Programmer
ARM
ULINKpro USB-JTAG Adapter, Ribbon Cable, USB Cable
-
ARM7, ARM9, Cortex
ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4
Unlimited breakpoints, Capture and analyze trace data
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate