Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 343.260 |
Product Information
Product Overview
ULINK2 Keil Debug Adapter connects user PC's USB port to your target system (via JTAG, SWD, or OCDS) and allows you to program and debug embedded programs on target hardware. ULINK2 may be used for on chip debugging (using on chip JTAG, SWD, or SWV) and flash memory programming (using user configurable flash programming algorithms). Using the ULINK2 adapter together with the Keil µVision IDE/Debugger, user can easily create, download, and test embedded applications on target hardware.
- Supports various ARM7, ARM9, Cortex-M, 8051, and C166 devices
- JTAG speed up to 10MHz
- Serial Wire Debug (SWD) support for ARM Cortex-M based devices
- Serial Wire Viewer (SWV) data trace for Cortex-M up to 1Mbit/s (UART mode)
- Real time agent with memory R/W during execution, terminal emulation, and serial debug output
- Seamless integration with the Keil uVision IDE and Debugger
- Wide target voltage range 2.7V to 5.5V
- USB powered (no power supply required)
- Plug and play installation using standard windows USB drivers
Applications
Embedded Design & Development
Contents
ULINK2 USB-JTAG adapter, Adapter cables, USB cable.
Technical Specifications
Debugger / Programmer
ARM
ULINK2 USB-JTAG Adapter, Adapter Cables, USB Cable
-
8051, ARM7, ARM9, C166, Cortex, ST10
ARM7, ARM9, Cortex-M, 8051
USB interface, Real-time in-circuit emulation, Flash programming
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for ULINK2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate