Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.570 |
25+ | CHF 7.780 |
50+ | CHF 7.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK12540D
Order Code1322714
Technical Datasheet
Lock TypeKeyed
Width40mm
Shackle Clearance - Horizontal22mm
Shackle Clearance - Vertical22mm
Shackle Diameter6.4mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The K12540D is a Premium Padlock made of solid brass body. The solid brass body acts as added resistance to corrosion.
- Hardened steel shackle
- Double bolted locking mechanism
- Solid brass body
- Anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 40 mm
- Shackle diameter: 6,4 mm
- Internal shackle height: 22 mm
Applications
Security
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
22mm
Shackle Diameter
6.4mm
Product Range
-
Width
40mm
Shackle Clearance - Vertical
22mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161