Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 43.540 |
5+ | CHF 42.230 |
10+ | CHF 40.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 43.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKUEBLER
Manufacturer Part No3.102.101.383
Order Code4729997
Technical Datasheet
Supply Voltage Min4.5VDC
Supply Voltage Max35VDC
Time Min0s
Time Max99999.99h
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3.102.101.383 is a 7-digit Electromechanical Hour Meter/Timer with micro DIN-rail housing (AC + DC). This DIN-rail mount counter can be used in many different fields of application. This non-resettable counter is extremely tamper-proof.
- High shock resistance
- Low power consumption
- Small dimensions
- Magnified large figures
- Data retention in case of power failure
- Long service life
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Supply Voltage Min
4.5VDC
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
35VDC
Time Max
99999.99h
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06