Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.490 |
5+ | CHF 51.340 |
10+ | CHF 51.200 |
20+ | CHF 51.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 51.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No90/00056813
Order Code4724367
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-200°C
Measured Temperature Min-200°C
Measured Temperature Max1200°C
Sensing Temperature Max1200°C
Sensor Body MaterialNickel Chromium
Lead Length - Imperial100"
Lead Length - Metric2.5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 901221/32 series Mineral-Insulated Thermocouples with embedded wires are compressed fire-resistant magnesium oxide inside the flexible thin-walled sheath. The excellent heat transfer between the sheath and the thermocouple enables short response times (t0.5 from 0.15sec) and high measurement accuracy. The shock-proof construction ensures a long life. The minimum bending radius is 5x the external diameter.
- For temperatures from -200 to +1200°C
- Flexible sheath with shock-proof measuring insert
- Protection tube diameter from 0.5mm
- Fast response
- Fitting length to suit application
- Cable ends - bare wires, with ferrules, receptacles or multipole connectors connection
- Stainless steel 1.4541, thermocouple type L & J inconel 2.4816, thermocouple type K protection tube
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-200°C
Sensing Temperature Max
1200°C
Lead Length - Imperial
100"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
-
Sensing Temperature Min
-200°C
Measured Temperature Max
1200°C
Sensor Body Material
Nickel Chromium
Lead Length - Metric
2.5m
Probe Length - Metric
-
Probe Diameter - Metric
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1