Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXHP-4
Order Code1516266
Product RangeXH
Technical Datasheet
1,079,994 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0471 |
1000+ | CHF 0.040 |
2500+ | CHF 0.0385 |
5000+ | CHF 0.037 |
10000+ | CHF 0.0363 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 4.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXHP-4
Order Code1516266
Product RangeXH
Technical Datasheet
Product RangeXH
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithSXH Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
XHP-4 is XH series highly reliable, versatile 2.5mm pitch wire-to-board plug housing.
- 4 circuits
- PA 6, natural (white) material and surface finish
- Temperature range from -25 to +85°C
Technical Specifications
Product Range
XH
No. of Positions
4Ways
For Use With
SXH Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022