Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLTO-1.0T-110N-5
Order Code3625400
Product RangeSTO
Technical Datasheet
28,500 In Stock
24,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0455 |
1000+ | CHF 0.0343 |
2500+ | CHF 0.0325 |
5000+ | CHF 0.0308 |
10000+ | CHF 0.0268 |
20000+ | CHF 0.0264 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLTO-1.0T-110N-5
Order Code3625400
Product RangeSTO
Technical Datasheet
Product RangeSTO
Terminal TypeFemale Quick Disconnect
Tab Size - Metric3.7mm x 0.5mm
Tab Size - Imperial0.146" x 0.02"
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA1mm²
Insulator MaterialUninsulated
Terminal Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STO series from JST are tab-on straight female quick disconnect terminals.
- DIN type chain terminal
- Wire size range from 26AWG to 10AWG
- Uninsulated terminal
- DIN 46247 standard
- Tin plated finish are also available
- Available in various sizes
Applications
Industrial
Technical Specifications
Product Range
STO
Tab Size - Metric
3.7mm x 0.5mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.146" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
1mm²
Terminal Material
-
Technical Docs (1)
Alternatives for LTO-1.0T-110N-5
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454