Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM10B-XSRS-ETB (LF)(SN)
Order Code2320517
Product RangeXSR
Technical Datasheet
3,526 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.230 |
10+ | CHF 0.980 |
100+ | CHF 0.781 |
500+ | CHF 0.697 |
1000+ | CHF 0.664 |
2500+ | CHF 0.608 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM10B-XSRS-ETB (LF)(SN)
Order Code2320517
Product RangeXSR
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing0.6mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeXSR
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SM10B-XSRS-ETB is a 10-contact 0.6mm pitch IDC Connector, 0.2A, 30V rated. This wire to board surface mount Connector is made of tin plated copper alloy contact, side entry PC board mounting direction. This is the world's smallest 0.6mm pitch ID connector for discrete wires has a mounting height of 1.45mm and depth of 3.0mm.
- Twin u-slot insulation displacement
- 30Ω Maximum contact resistance
- 100MΩ Insulation resistance
- -25 to 85°C Operating temperature range
- New strain relief structure
- Suitable for thin wire
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.6mm
No. of Contacts
10Contacts
Product Range
XSR
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087