Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS8B-PH-SM4-TB(LF)(SN)
Order Code9492674
Product RangePH
Technical Datasheet
4,283 In Stock
4,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.636 |
100+ | CHF 0.495 |
250+ | CHF 0.440 |
500+ | CHF 0.400 |
1000+ | CHF 0.371 |
2500+ | CHF 0.364 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 6.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS8B-PH-SM4-TB(LF)(SN)
Order Code9492674
Product RangePH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount
Product RangePH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S8B-PH-SM4-TB(LF)(SN) is a 8-way 1-row Side Entry Header with tin-plated brass contacts, 2mm pitch spacing and surface mount termination. It is designed to meet the demand for the high-density connection of internal wires to printed circuit boards. Compact and highly reliable. Also provides easy and effective crimping, fully shrouded header, high solderable square post.
- 2AAC/DC Current rating
- 100VAC/DC Voltage rating
- Initial value/10mΩ maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
PH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Alternatives for S8B-PH-SM4-TB(LF)(SN)
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098