Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS1.25-YS4A (LF) K
Order Code9993037
Product RangeFV
Technical Datasheet
220 In Stock
6,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.240 |
| 10+ | CHF 9.500 |
| 100+ | CHF 8.330 |
| 250+ | CHF 8.160 |
| 500+ | CHF 8.000 |
| 1000+ | CHF 7.830 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 11.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS1.25-YS4A (LF) K
Order Code9993037
Product RangeFV
Technical Datasheet
Product RangeFV
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Insulator ColourRed
Terminal Material-
SVHCTo Be Advised
Product Overview
The FVWS1.25-YS4A (LF) is a 4mm red A-type Spade Tongue Terminal with butted seam, solderless flared vinyl-insulated. Applicable for 16AWG wire gauge.
- UL listed
Applications
Industrial
Technical Specifications
Product Range
FV
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
Stud Size - Imperial
#8
Insulator Colour
Red
SVHC
To Be Advised
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Metric
M4
Insulator Material
Vinyl
Terminal Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853