Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGS5-2.5 K
Order Code9993282
Product RangeFVGS
Technical Datasheet
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.870 |
10+ | CHF 8.600 |
25+ | CHF 8.180 |
100+ | CHF 7.860 |
250+ | CHF 7.570 |
500+ | CHF 7.220 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 10.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGS5-2.5 K
Order Code9993282
Product RangeFVGS
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.6mm²
Product RangeFVGS
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (07-Nov-2024)
Product Overview
The FVGS5-2.5 (LF) is a 5mm blue DIN-type Ring Terminal, vinyl-insulated, solderless. Applicable for 14AWG wire gauge.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
FVGS
Insulator Material
Vinyl
Stud Size - Imperial
#10
Conductor Area CSA
2.6mm²
Insulator Colour
Blue
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for FVGS5-2.5 K
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12