Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 175.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 175.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoG100/R3278
Order Code4336254
Technical Datasheet
Wrap Tool TypeGun
Wire Wrap Style-
Terminal Diagonal Min-
Terminal Diagonal Max-
Wire Size (AWG)32AWG to 18AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wrap Tool Type
Gun
Terminal Diagonal Min
-
Wire Size (AWG)
32AWG to 18AWG
SVHC
No SVHC (21-Jan-2025)
Wire Wrap Style
-
Terminal Diagonal Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345416