Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOKARI
Manufacturer Part No30600
Order Code2396507
Also Known AsGTIN UPC EAN: 4011391306004
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.910 |
6+ | CHF 23.540 |
12+ | CHF 23.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No30600
Order Code2396507
Also Known AsGTIN UPC EAN: 4011391306004
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.8mm to 7.5mm
For Use WithCoaxial Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Razor sharp, preset stripping blades for fast, precise and damage free stripping of all common coaxial cables
- TV-Coax, RG 58 / RG 59, PVC-Flex 3 x 0,75mm²
- Visible 20mm length scales
- Cutting blades on both ends of the tool are marked with 1 and 2 for the correct order of use
- Working Range 4,8 – 7,5 mm Ø (3/16”-19/64”)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Coaxial Cable
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4.8mm to 7.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044