Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOKARI
Manufacturer Part No40028
Order Code2613952
Product RangeSWS-Plus 012
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 62.400 | 
| 3+ | CHF 58.970 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 62.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOKARI
Manufacturer Part No40028
Order Code2613952
Product RangeSWS-Plus 012
Technical Datasheet
Stripping Capacity AWG30AWG to 20AWG
Stripping Capacity Metric0.25mm to 0.8mm
For Use WithPVC, PTFE, KYNAR, ETFE, MYLAR Cables
Product RangeSWS-Plus 012
SVHCNo SVHC (21-Jan-2025)
Product Overview
- For all PVC -insulated solid and stranded wires with diameter from 0.25 to 0.80 mm Ø, AWG 30 - 20
 - Working range 0.25-0.30-0.40-0.50-0.60-0.80 mm Ø
 - Body made from special dissipative thermoplastic material - ESD
 - Ideal for wires with PVC, PTFE, KYNAR, TEFZEL, MYLAR, outer sheath
 - For use in telecommunication, model construction, security applications, data control applications, low voltage applications, computer networking
 - With adjustable length stopper up to 15 mm
 - Integrated cutter for wire diameters of up to 0.8 mm Ø
 - TÜV / GS approved
 
Technical Specifications
Stripping Capacity AWG
30AWG to 20AWG
For Use With
PVC, PTFE, KYNAR, ETFE, MYLAR Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.25mm to 0.8mm
Product Range
SWS-Plus 012
Technical Docs (1)
Alternatives for 40028
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03