Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 217.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 217.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No30013
Order Code2613941
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric3mm to 50mm
For Use WithData Bus Twisted Pair Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Stripper for Data Bus Twisted Pair Cable
- For quick and easy stripping of sheathing of WF-cables with diameters from 3,30 bis 3,60 mm Ø
- For applications in industry / aircraft industry
Technical Specifications
Stripping Capacity AWG
-
For Use With
Data Bus Twisted Pair Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
3mm to 50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043