Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0081-MM200
Order Code2848180
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 60.530 |
5+ | CHF 52.960 |
10+ | CHF 43.880 |
25+ | CHF 39.340 |
50+ | CHF 36.320 |
100+ | CHF 33.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 60.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0081-MM200
Order Code2848180
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Coaxial Cable Type0.086 Hand Formable
Impedance50ohm
Cable Length - Imperial7.87"
Jacket ColourGrey
Cable Length - Metric200mm
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The 415-0081-MM200 from Johnson - Cinch Connectivity is a SMA straight hand formable plug to SMA straight hand formable plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
- Standard cable length is 7.87" and metric cable length is 200mm
- Cable type is 0.086 conformable
- Impedance is 50 ohm and frequency is 26.5GHz
- Dielectric withstanding voltage is 1000VRMS and working voltage is 335VRMS
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Straight Plug
Impedance
50ohm
Jacket Colour
Grey
Product Range
-
Connector Type A
SMA Straight Plug
Coaxial Cable Type
0.086 Hand Formable
Cable Length - Imperial
7.87"
Cable Length - Metric
200mm
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013408