Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0070-MM150.
Order Code2834328
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 22.420 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 2,242.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0070-MM150.
Order Code2834328
Technical Datasheet
Connector to ConnectorMMCX Plug to SMA Bulkhead Jack
Coaxial Cable TypeRG178
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
MMCX Plug to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Coaxial Cable Type
RG178
Cable Length - Imperial
5.9"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010256