Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-MM500
Order Code2848116
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.780 |
10+ | CHF 19.900 |
25+ | CHF 17.950 |
100+ | CHF 17.090 |
250+ | CHF 15.200 |
500+ | CHF 14.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-MM500
Order Code2848116
Technical Datasheet
Connector to ConnectorBNC Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial19.7"
Jacket ColourWhite
Cable Length - Metric500mm
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The 415-0028-MM500 from Johnson - Cinch Connectivity is a SMA straight plug to BNC straight plug RF cable assembly. This cable assembly has SMA connector at one end and BNC connector at other end. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA connectors also feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. The bayonet coupling style of BNC connector allows for quick connect and disconnect while still offering high reliability.
- Standard cable length is 19.7" and metric cable length is 500mm
- Cable type is RG-316
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Connector Type B
BNC Straight Plug
Impedance
50ohm
Jacket Colour
White
Product Range
-
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216