Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.310 |
| 5+ | CHF 25.710 |
| 10+ | CHF 25.090 |
| 25+ | CHF 24.490 |
| 50+ | CHF 23.870 |
| 100+ | CHF 23.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No148-0701-231
Order Code4136827
Connector Type1.85mm Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max67GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type
1.85mm Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (12-Jan-2017)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
67GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044