Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-07W15NJV4T
Order Code1865835
Product RangeL-07W Series
Also Known AsLRW0402WJ15NGG001T
Technical Datasheet
2,080 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | CHF 0.135 | 
| 100+ | CHF 0.112 | 
| 500+ | CHF 0.0996 | 
| 2500+ | CHF 0.0881 | 
| 5000+ | CHF 0.0801 | 
| 10000+ | CHF 0.0765 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 1.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-07W15NJV4T
Order Code1865835
Product RangeL-07W Series
Also Known AsLRW0402WJ15NGG001T
Technical Datasheet
Inductance15nH
DC Resistance Max0.172ohm
Self Resonant Frequency3.3GHz
DC Current Rating560mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeL-07W Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
3.3GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
L-07W Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.172ohm
DC Current Rating
560mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.55mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for L-07W15NJV4T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454