Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450LP14B100T
Order Code1885521
Also Known As2450LP14B0100001T
Technical Datasheet
351 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.270 |
| 10+ | CHF 0.240 |
| 100+ | CHF 0.211 |
| 500+ | CHF 0.156 |
| 1000+ | CHF 0.143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450LP14B100T
Order Code1885521
Also Known As2450LP14B0100001T
Technical Datasheet
Filter TypeLow Pass
No. of Pins6Pins
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsBluetooth, ISM and 802.11, WLAN, ZigBee
Filter Case Style0603 [1608 Metric]
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 2450LP14B100T is a 2.4GHz Harmonic Low Pass Filter for general applications.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Type
Low Pass
Pass Band Frequency
2.4GHz to 2.5GHz
Filter Case Style
0603 [1608 Metric]
SVHC
No SVHC (17-Jan-2023)
No. of Pins
6Pins
RF Filter Applications
Bluetooth, ISM and 802.11, WLAN, ZigBee
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001