Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BP15E0100E
Order Code2148528
Also Known As2450BP15E0100001E
Technical Datasheet
2,541 In Stock
4,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.378 |
| 10+ | CHF 0.264 |
| 100+ | CHF 0.249 |
| 500+ | CHF 0.214 |
| 1000+ | CHF 0.197 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BP15E0100E
Order Code2148528
Also Known As2450BP15E0100001E
Technical Datasheet
Filter TypeBand Pass
No. of Pins4Pins
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter Applications-
Filter Case Style0805 [2012 Metric]
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 2450BP15E0100E is a 2450MHz Band Pass Filter for general applications.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
2.4GHz to 2.5GHz
Filter Case Style
0805 [2012 Metric]
SVHC
No SVHC (17-Jan-2023)
No. of Pins
4Pins
RF Filter Applications
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003