Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900BL18B100E
Order Code1885500
Also Known As0900BL18B0100001E
Technical Datasheet
1,399 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.347 |
50+ | CHF 0.190 |
250+ | CHF 0.165 |
500+ | CHF 0.155 |
1500+ | CHF 0.146 |
3000+ | CHF 0.135 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900BL18B100E
Order Code1885500
Also Known As0900BL18B0100001E
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Balun MountingSMD
Insertion Loss1dB
Phase Difference180° ± 10°
Balun Case Style1206
Frequency Min800MHz
Frequency Max1GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 0900BL18B100E is a 50Ω 900MHz SMD Chipset matching Balun Filter which supports high frequency from 800 to 1000MHz.
Applications
Industrial
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Insertion Loss
1dB
Balun Case Style
1206
Frequency Max
1GHz
SVHC
No SVHC (17-Jan-2023)
Balun Mounting
SMD
Phase Difference
180° ± 10°
Frequency Min
800MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001