Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0868LP15A020E
Order Code2148529
Also Known As0868LP15A0020001E
Technical Datasheet
6,110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.871 |
10+ | CHF 0.603 |
25+ | CHF 0.561 |
50+ | CHF 0.518 |
100+ | CHF 0.476 |
500+ | CHF 0.421 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0868LP15A020E
Order Code2148529
Also Known As0868LP15A0020001E
Technical Datasheet
Filter TypeLow Pass
No. of Pins8Pins
Pass Band Frequency858MHz to 878MHz
RF Filter Applications-
Filter Case Style0805 [2012 Metric]
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 0868LP15A020E is a 868MHz Low Pass Filter for high frequency ceramic solutions. Line width should be designed to provide 50Ω impedance matching characteristics. DC blocking capacitor is connected in series at each In/Out port.
- 2W Maximum input power
- -40 to 85°C Operating temperature range
Applications
RF Communications
Technical Specifications
Filter Type
Low Pass
Pass Band Frequency
858MHz to 878MHz
Filter Case Style
0805 [2012 Metric]
SVHC
No SVHC (17-Jan-2023)
No. of Pins
8Pins
RF Filter Applications
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136