Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0868AT43A0020E
Order Code1885493
Also Known As0868AT43A0020001E
Technical Datasheet
10,936 In Stock
6,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.817 |
10+ | CHF 0.687 |
25+ | CHF 0.632 |
50+ | CHF 0.576 |
100+ | CHF 0.521 |
500+ | CHF 0.439 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0868AT43A0020E
Order Code1885493
Also Known As0868AT43A0020001E
Technical Datasheet
Centre Frequency868MHz
Antenna Case Size7mm x 2mm x 1.2mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
0868AT43A0020E is a 868MHz antenna for small form factor applications.
- 868MHz ISM chip antenna for small form factor applications
- Peak gain of -1.0dBi typ
- 9.5dB min return loss
- 3W max (CW) input power
- Low Temperature Cofired Ceramic (LTCC) technology
- PCB end/corner mounting
- 50 ohm impedance
Technical Specifications
Centre Frequency
868MHz
Product Range
-
Antenna Case Size
7mm x 2mm x 1.2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001