Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerJOHANSON MANUFACTURING
Manufacturer Part No27263
Order Code4827090
Technical Datasheet
Minimum Trimmer Capacitance0
Maximum Trimmer Capacitance0
Voltage(DC)500V
Capacitance Tolerance-
Capacitor Case / PackageSMD
Adjustment TypeScrewdriver Slot
Product Diameter2.39mm
Product Length-
Capacitor MountingSurface Mount
Product Width-
Product Height5.72mm
Product Range-
Operating Temperature Min-65°C
Operating Temperature Max125°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Minimum Trimmer Capacitance
0
Voltage(DC)
500V
Capacitor Case / Package
SMD
Product Diameter
2.39mm
Capacitor Mounting
Surface Mount
Product Height
5.72mm
Operating Temperature Min
-65°C
SVHC
No SVHC (16-Jul-2019)
Maximum Trimmer Capacitance
0
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Length
-
Product Width
-
Product Range
-
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102