Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMCF500W472M1GV001T
Order Code1886131
Product RangeX2Y Series
Also Known AsEMCF500W472M1GV001T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.152 |
| 100+ | CHF 0.136 |
| 500+ | CHF 0.109 |
| 1000+ | CHF 0.105 |
| 2000+ | CHF 0.100 |
| 4000+ | CHF 0.0986 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 1.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMCF500W472M1GV001T
Order Code1886131
Product RangeX2Y Series
Also Known AsEMCF500W472M1GV001T
Technical Datasheet
Capacitance4700pF
Voltage Rating50V
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Current Rating-
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Product Length1.02mm
Operating Temperature Min-55°C
Product Width0.5mm
Operating Temperature Max125°C
DC Resistance Max-
Capacitor TerminalsSMD
Insulation Resistance100Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
4700pF
Voltage(DC)
50V
Current Rating
-
Capacitor Mounting
Surface Mount
Product Length
1.02mm
Product Width
0.5mm
DC Resistance Max
-
Insulation Resistance
100Gohm
Product Range
X2Y Series
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
50V
Capacitor Case / Package
0402 [1005 Metric]
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Capacitor Terminals
SMD
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for EMCF500W472M1GV001T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002