Print Page
Image is for illustrative purposes only. Please refer to product description.
1,930 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.150 |
10+ | CHF 1.520 |
100+ | CHF 0.988 |
500+ | CHF 0.780 |
1000+ | CHF 0.729 |
2500+ | CHF 0.679 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 50016M20PASW-F is a M20 Black Cable Gland made of polyamide PA6 V-2 with dome top. It has polychloroprene-nitrile rubber CR/NBR sealing ring, wide sealing and clamping range. Sealing range and dome nut dimensions are identical to PERFECT Pg-series 50.0xx PAzzzz.
- Easy to install
- Integrated anchorage
- -20 to 100°C Temperature range
Applications
Industrial, Maintenance & Repair, Building Automation
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
14mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
10mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
Technical Docs (1)
Alternatives for 50016M20PASW-F
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016