Print Page
Image is for illustrative purposes only. Please refer to product description.
404 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.970 |
10+ | CHF 1.390 |
100+ | CHF 0.901 |
500+ | CHF 0.710 |
1000+ | CHF 0.664 |
2500+ | CHF 0.617 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 50.013 PA-F is a 12mm silver grey Cable Gland made of nylon 6 (polyamide 6), with polychloroprene-nitrile rubber CR/NBR sealing ring. This gland features integrated anchorage, wide sealing and clamping range.
- Easy to install
- -20 to 100°C Temperature range
Applications
Industrial, Maintenance & Repair, Building Automation
Technical Specifications
Thread Size
PG13.5
Cable Diameter Max
12mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
Technical Docs (1)
Alternatives for 50.013 PA-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0118