Print Page
Image is for illustrative purposes only. Please refer to product description.
255 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.010 |
5+ | CHF 24.350 |
10+ | CHF 20.670 |
50+ | CHF 20.430 |
100+ | CHF 20.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMMO62-16IO6
Order Code1080121
Technical Datasheet
SCR Module TypeAntiparallel SCR
Peak Repetitive Off State Voltage1.6kV
Average On State Current25A
Gate Trigger Current Max100mA
Average Forward Current25A
On State RMS Current54A
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Peak Non Repetitive Surge Current350A
Holding Current Max100mA
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleSOT-227B
No. of Pins4Pins
Thyristor MountingPanel
Product Range-
MSL-
Product Overview
The MMO62-16IO6 is an AC-controller Thyristor for line frequency. The thyristor design provides the electrical isolation between the base plate of the module and the parts subject to voltage conventional multilayer module construction by the DCB (Direct Copper Bonding) technique. The module base contacts are available in volume with two standardized twin plugs for gate and auxiliary cathode control terminals.
- Direct copper bonded Al2O3-ceramic
- Excellent long-term stability of blocking currents and blocking voltages
- Planar passivated chip
Applications
Motor Drive & Control, Lighting, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SCR Module Type
Antiparallel SCR
Average On State Current
25A
Average Forward Current
25A
Gate Trigger Voltage Max
1.5V
Peak Non Repetitive Surge Current
350A
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
4Pins
Product Range
-
Peak Repetitive Off State Voltage
1.6kV
Gate Trigger Current Max
100mA
On State RMS Current
54A
Operating Temperature Max
150°C
Holding Current Max
100mA
Thyristor Case Style
SOT-227B
Thyristor Mounting
Panel
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03