Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 70.000 |
5+ | CHF 63.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 70.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC162-16IO1
Order Code2429717
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current181A
On State RMS Current300A
Gate Trigger Voltage Max2.5V
Operating Temperature Max100°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleY4
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCC162-16IO1 is a 7-pin Phase-leg Thyristor Module for line frequencies. The thyristor design provides the electrical isolation between the base plate of the module and the parts subject to voltage conventional multilayer module construction by the DCB (Direct Copper Bonding) technique. The module base contacts are available in volume with two standardized twin plugs for gate and auxiliary cathode control terminals.
- Direct copper bonded Al2O3-ceramic
- Excellent long-term stability of blocking currents and blocking voltages
- Planar passivated chip
Applications
Motor Drive & Control, Lighting, Power Management
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
On State RMS Current
300A
Operating Temperature Max
100°C
Thyristor Case Style
Y4
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
181A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15