Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Quantity | Price (ex VAT) |
---|---|
300+ | CHF 54.840 |
Price for:Each
Minimum: 300
Multiple: 300
CHF 16,452.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN36N100
Order Code4905556
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id36A
Drain Source Voltage Vds1kV
Drain Source On State Resistance0.24ohm
Transistor Case StyleISOTOP
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Transistor MountingModule
Power Dissipation700W
Operating Temperature Max150°C
No. of Pins3Pins
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1kV
Transistor Case Style
ISOTOP
Gate Source Threshold Voltage Max
5V
Power Dissipation
700W
No. of Pins
3Pins
SVHC
No SVHC (17-Jan-2023)
Continuous Drain Current Id
36A
Drain Source On State Resistance
0.24ohm
Rds(on) Test Voltage
10V
Transistor Mounting
Module
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
Product traceability